

TFCGK6ST1840Y | |
|---|---|
DigiKey Part Number | TFCGK6ST1840Y-ND |
Manufacturer | |
Manufacturer Product Number | TFCGK6ST1840Y |
Description | SWITCH SNAP ACT SPST-NO 11A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCGK6ST1840Y Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 20gf |
Packaging Bulk | Release Force 2.000gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPST-NO | Pretravel 0.300" (7.6mm) |
Switch Function Off-Mom | Differential Travel 0.062" (1.6mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Overtravel 0.155" (3.9mm) |
Voltage Rating - AC 277 V | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 15,27413 € | 1.221,93 € |
| Unit Price without VAT: | 15,27413 € |
|---|---|
| Unit Price with VAT: | 18,17621 € |

