

TFCGK6SA104AC | |
|---|---|
DigiKey Part Number | TFCGK6SA104AC-ND |
Manufacturer | |
Manufacturer Product Number | TFCGK6SA104AC |
Description | SWITCH SNAP ACTION SPDT 11A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCGK6SA104AC Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 90gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.812" (20.6mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.015" (0.38mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 277 V | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,38880 € | 11.388,80 € |
| Unit Price without VAT: | 11,38880 € |
|---|---|
| Unit Price with VAT: | 13,55267 € |

