

TFCGF5SP0040Y | |
|---|---|
DigiKey Part Number | TFCGF5SP0040Y-ND |
Manufacturer | |
Manufacturer Product Number | TFCGF5SP0040Y |
Description | SWITCH SNAP ACT SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCGF5SP0040Y Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 75gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.010" (0.25mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.050" (1.27mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,84458 € | 5.844,58 € |
| Unit Price without VAT: | 5,84458 € |
|---|---|
| Unit Price with VAT: | 6,95505 € |

