
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 15gf | |
Release Force | 2.000gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.250" (6.35mm) | |
Differential Travel | 0.045" (1.14mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,65963 € | 212,77 € |
| Unit Price without VAT: | 2,65963 € |
|---|---|
| Unit Price with VAT: | 3,16496 € |

