



TFCDK6ST2640C | |
|---|---|
DigiKey Part Number | CKN11426-ND |
Manufacturer | |
Manufacturer Product Number | TFCDK6ST2640C |
Description | SWITCH SNAP ACTION SPDT 11A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCDK6ST2640C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 4.000gf | |
Release Force | 1.000gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.500" (12.7mm) | |
Differential Travel | 0.100" (2.54mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,85600 € | 58,56 € |
| 25 | 5,43200 € | 135,80 € |
| 80 | 4,93775 € | 395,02 € |
| 160 | 4,66475 € | 746,36 € |
| 320 | 4,40669 € | 1.410,14 € |
| 560 | 4,20857 € | 2.356,80 € |
| 1.040 | 3,99960 € | 4.159,58 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |











