

TFCDK6ST1040C | |
|---|---|
DigiKey Part Number | TFCDK6ST1040C-ND |
Manufacturer | |
Manufacturer Product Number | TFCDK6ST1040C |
Description | SWITCH SNAP ACTION SPDT 11A 277V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCDK6ST1040C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 10gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,42000 € | 54,20 € |
| 25 | 5,02800 € | 125,70 € |
| 50 | 4,75000 € | 237,50 € |
| 100 | 4,48730 € | 448,73 € |
| 250 | 4,16224 € | 1.040,56 € |
| 500 | 3,93178 € | 1.965,89 € |
| 1.000 | 3,71393 € | 3.713,93 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

