



TFCDH8ST1340C | |
|---|---|
DigiKey Part Number | CKN9183-ND |
Manufacturer | |
Manufacturer Product Number | TFCDH8ST1340C |
Description | SWITCH SNAP ACTION SPDT 5A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCDH8ST1340C Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer C&K | Operating Force 12gf |
Series | Release Force 4.000gf |
Packaging Bulk | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.100" (2.5mm) |
Circuit SPDT | Differential Travel 0.030" (0.76mm) |
Switch Function On-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 5A (AC) | Electrical Life 300,000 Cycles |
Voltage Rating - AC 277 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 10 | 7,50300 € | 75,03 € |
| 25 | 6,95960 € | 173,99 € |
| 50 | 6,59200 € | 329,60 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |


