
TF320CFP0040Y | |
|---|---|
DigiKey Part Number | 108-TF320CFP0040Y-ND |
Manufacturer | |
Manufacturer Product Number | TF320CFP0040Y |
Description | SWITCH SNAP ACT SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF320CFP0040Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 190gf | |
Release Force | - | |
Operating Position | 0.567" (14.4mm) | |
Pretravel | 0.075" (1.9mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,26318 € | 1.631,59 € |
| Unit Price without VAT: | 3,26318 € |
|---|---|
| Unit Price with VAT: | 3,88318 € |

