
TF2EEH8VA155AC | |
|---|---|
DigiKey Part Number | 108-TF2EEH8VA155AC-ND |
Manufacturer | |
Manufacturer Product Number | TF2EEH8VA155AC |
Description | SWITCH SNAP ACTION SPDT 6A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF2EEH8VA155AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 180gf | |
Release Force | 25gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.165" (4.2mm) | |
Differential Travel | 0.049" (1.25mm) | |
Overtravel | 0.063" (1.6mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,36900 € | 436,90 € |
| Unit Price without VAT: | 4,36900 € |
|---|---|
| Unit Price with VAT: | 5,19911 € |

