

TF2CHK6ST1540C | |
|---|---|
DigiKey Part Number | CKN10554-ND |
Manufacturer | |
Manufacturer Product Number | TF2CHK6ST1540C |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF2CHK6ST1540C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 7.000gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.140" (3.6mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,09880 € | 309,88 € |
| Unit Price without VAT: | 3,09880 € |
|---|---|
| Unit Price with VAT: | 3,68757 € |

