Image for TF2CFH8ST1440C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF2CFH8ST1440C

DigiKey Part Number
108-TF2CFH8ST1440C-ND
Manufacturer
Manufacturer Product Number
TF2CFH8ST1440C
Description
SWITCH SNAP ACTION SPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
28gf
Release Force
3.000gf
Operating Position
0.736" (18.7mm)
Pretravel
0.218" (5.5mm)
Differential Travel
0.045" (1.1mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,13660 €313,66 €
Manufacturers Standard Package
Unit Price without VAT:3,13660 €
Unit Price with VAT:3,73255 €