

TDP08H1SBD1R | |
|---|---|
DigiKey Part Number | CKN12170TR-ND - Tape & Reel (TR) CKN12170CT-ND - Cut Tape (CT) CKN12170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP08H1SBD1R |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP08H1SBD1R Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.161" (4.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.444" (11.28mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,08700 € | 40,87 € |
| 25 | 3,78600 € | 94,65 € |
| 100 | 3,37730 € | 337,73 € |
| 250 | 3,14316 € | 785,79 € |
| 500 | 2,98602 € | 1.493,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86717 € | 1.867,17 € |
| 2.000 | 1,78207 € | 3.564,14 € |
| 3.000 | 1,73701 € | 5.211,03 € |
| 5.000 | 1,68498 € | 8.424,90 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

