

TDP08H0SB1 | |
|---|---|
DigiKey Part Number | CKN9424-ND |
Manufacturer | |
Manufacturer Product Number | TDP08H0SB1 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP08H0SB1 Models |
Category | Height Above Board 0.164" (4.17mm) |
Manufacturer C&K | Mounting Type Surface Mount, Right Angle |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.444" (11.28mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,64100 € | 26,41 € |
| 40 | 2,35275 € | 94,11 € |
| 120 | 2,14833 € | 257,80 € |
| 280 | 2,00807 € | 562,26 € |
| 520 | 1,91571 € | 996,17 € |
| 1.000 | 1,82740 € | 1.827,40 € |
| 2.520 | 1,71833 € | 4.330,19 € |
| 5.000 | 1,64867 € | 8.243,35 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

