

TDP04H1SBD1R | |
|---|---|
DigiKey Part Number | 108-TDP04H1SBD1RTR-ND - Tape & Reel (TR) 108-TDP04H1SBD1RCT-ND - Cut Tape (CT) 108-TDP04H1SBD1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP04H1SBD1R |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP04H1SBD1R Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.161" (4.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,97700 € | 29,77 € |
| 25 | 2,75840 € | 68,96 € |
| 100 | 2,45860 € | 245,86 € |
| 250 | 2,28520 € | 571,30 € |
| 500 | 2,16812 € | 1.084,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06319 € | 2.063,19 € |
| 2.000 | 1,97004 € | 3.940,08 € |
| 3.000 | 1,92078 € | 5.762,34 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |



