Parametric Equivalent


TDP04H0SBD1R | |
|---|---|
DigiKey Part Number | TDP04H0SBD1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDP04H0SBD1R |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP04H0SBD1R Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.161" (4.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDP04H0SBD1 | C&K | 803 | CKN9420-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11447 € | 2.114,47 € |
| Unit Price without VAT: | 2,11447 € |
|---|---|
| Unit Price with VAT: | 2,51622 € |


