Direct
Direct


Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphthalamide (PPA) |
Actuator Type Slide (Standard) | Length 0.544" (13.82mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA10H0SB1 | C&K | 12.745 | CKN9068-ND | 7,59000 € | Direct |
| 1-1571983-3 | TE Connectivity ALCOSWITCH Switches | 2.267 | 450-1337-ND | 4,37000 € | Direct |



