Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBWB2A01

DigiKey Part Number
401-1668-ND
Manufacturer
Manufacturer Product Number
TBWB2A01
Description
SWITCH TRACKBALL DGTL 50MA 32V
Customer Reference
Detailed Description
Trackball, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Part Status
Obsolete
Type
Trackball, 2 - Axis
Actuator Type
Trackball
Switch Function
360° Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
32 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Illuminated
Mechanical Life
300,000 Cycles
Electrical Life
-
Operating Force
220gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.