

T211LD9ARE | |
|---|---|
DigiKey Part Number | T211LD9ARE-ND |
Manufacturer | |
Manufacturer Product Number | T211LD9ARE |
Description | SWITCH TOGGLE SP3T 2A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | T211LD9ARE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.35mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Jumper needed to achieve triple throw |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |

