

T203SH9CQE | |
|---|---|
DigiKey Part Number | T203SH9CQE-ND |
Manufacturer | |
Manufacturer Product Number | T203SH9CQE |
Description | SWITCH TOGGLE DPDT 2A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T203SH9CQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 15,84900 € | 158,49 € |
| 25 | 14,94320 € | 373,58 € |
| 50 | 14,29100 € | 714,55 € |
| 200 | 13,06765 € | 2.613,53 € |
| 400 | 12,49413 € | 4.997,65 € |
| 600 | 12,16977 € | 7.301,86 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |

