



T201MH9V3BE | |
|---|---|
DigiKey Part Number | CKN1557-ND |
Manufacturer | |
Manufacturer Product Number | T201MH9V3BE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T201MH9V3BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,72000 € | 17,72 € |
| 10 | 15,28800 € | 152,88 € |
| 25 | 14,41440 € | 360,36 € |
| 50 | 13,78520 € | 689,26 € |
| 100 | 13,18250 € | 1.318,25 € |
| 300 | 12,27880 € | 3.683,64 € |
| 500 | 11,87896 € | 5.939,48 € |
| Unit Price without VAT: | 17,72000 € |
|---|---|
| Unit Price with VAT: | 21,08680 € |

