Similar


T107J6AQE2 | |
|---|---|
DigiKey Part Number | T107J6AQE2-ND |
Manufacturer | |
Manufacturer Product Number | T107J6AQE2 |
Description | SWITCH ROCKER SPDT 2A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 2A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | T107J6AQE2 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR38W00005012 | APEM Inc. | 0 | TR38W00005012-ND | 10,41060 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 9,73244 € | 3.114,38 € |
| Unit Price without VAT: | 9,73244 € |
|---|---|
| Unit Price with VAT: | 11,58160 € |


