

T103J1ZBE2 | |
|---|---|
DigiKey Part Number | T103J1ZBE2-ND |
Manufacturer | |
Manufacturer Product Number | T103J1ZBE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | T103J1ZBE2 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 15.75mm x 6.35mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 10,20100 € | 816,08 € |
| Unit Price without VAT: | 10,20100 € |
|---|---|
| Unit Price with VAT: | 12,13919 € |

