Similar




T101SHCQE | |
|---|---|
DigiKey Part Number | CKN1091-ND |
Manufacturer | |
Manufacturer Product Number | T101SHCQE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T101SHCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP4T1B1M2REH | E-Switch | 555 | EG5786-ND | 4,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 9,05000 € | 90,50 € |
| 25 | 8,53280 € | 213,32 € |
| 50 | 8,16100 € | 408,05 € |
| 200 | 7,46380 € | 1.492,76 € |
| 400 | 7,13690 € | 2.854,76 € |
| 600 | 6,95203 € | 4.171,22 € |
| 1.000 | 6,72568 € | 6.725,68 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |








