BD10AV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD10AV
CKN3019-ND
CKN3019-ND

SWITCH BD10AV

DigiKey Part Number
CKN3019-ND
Manufacturer
Manufacturer Product Number
SWITCH BD10AV
Description
SWITCH SLIDE DIP SPST 0.1A 5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
SWITCH BD10AV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.380" (9.64mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
1.080" (27.43mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,87000 €3,87 €
183,25222 €58,54 €
363,11722 €112,22 €
1082,91241 €314,54 €
2522,76238 €696,12 €
5042,64470 €1.332,93 €
1.0082,53149 €2.551,74 €
2.5022,38968 €5.978,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €