

A3151U2A1SZRQE | |
|---|---|
DigiKey Part Number | CKN11039-ND |
Manufacturer | |
Manufacturer Product Number | A3151U2A1SZRQE |
Description | SWITCH KEYLK 3POS 3P3T 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | 3P3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 and 3 | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 32.66mm | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,73000 € | 28,73 € |
| 10 | 24,78400 € | 247,84 € |
| 25 | 23,36560 € | 584,14 € |
| 90 | 21,51189 € | 1.936,07 € |
| 180 | 20,56844 € | 3.702,32 € |
| 270 | 20,03496 € | 5.409,44 € |
| Unit Price without VAT: | 28,73000 € |
|---|---|
| Unit Price with VAT: | 34,18870 € |

