

A30305MSMCQF | |
|---|---|
DigiKey Part Number | 108-A30305MSMCQF-ND |
Manufacturer | |
Manufacturer Product Number | A30305MSMCQF |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P3T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Modular Base | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 10.21mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | 7,33285 € | 18.478,78 € |
| Unit Price without VAT: | 7,33285 € |
|---|---|
| Unit Price with VAT: | 8,72609 € |

