Image for 8534J81ZQE12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8534J81ZQE12

DigiKey Part Number
108-8534J81ZQE12-ND
Manufacturer
Manufacturer Product Number
8534J81ZQE12
Description
PUSHBUTTON SWITCHES PUSHBUTTON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A (AC/DC)
Mfr
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
28 V
Packaging
Tray
Actuator Type
Square, Button
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
250,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16010,20475 €1.632,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,20475 €
Unit Price with VAT:12,14365 €