Toggle Switch 3PDT Panel Mount, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount, Right Angle, Vertical

7301SYAV2QE

DigiKey Part Number
108-7301SYAV2QE-ND
Manufacturer
Manufacturer Product Number
7301SYAV2QE
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7301SYAV2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,73000 €22,73 €
1019,60900 €196,09 €
4017,93600 €717,44 €
8017,15175 €1.372,14 €
12016,70833 €2.005,00 €
28015,81675 €4.428,69 €
52015,19433 €7.901,05 €
Manufacturers Standard Package
Unit Price without VAT:22,73000 €
Unit Price with VAT:27,04870 €