

7215J61ZGE22 | |
|---|---|
DigiKey Part Number | 108-7215J61ZGE22-ND |
Manufacturer | |
Manufacturer Product Number | 7215J61ZGE22 |
Description | SWITCH ROCKER SP3T 5A 120V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7215J61ZGE22 Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Last Time Buy | Features Jumper needed to achieve triple throw |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,89460 € | 1.289,46 € |
| Unit Price without VAT: | 12,89460 € |
|---|---|
| Unit Price with VAT: | 15,34457 € |

