Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7105J60V31QE2

DigiKey Part Number
108-7105J60V31QE2-ND
Manufacturer
Manufacturer Product Number
7105J60V31QE2
Description
SWITCH ROCKER SPDT 120V
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
Series
Actuator Type
Paddle
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Through Hole
Termination Style
PC Pin
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
40,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.