



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| 20 | 18,75100 € | 375,02 € |
| 40 | 17,71450 € | 708,58 € |
| 60 | 17,13450 € | 1.028,07 € |
| 100 | 16,43050 € | 1.643,05 € |
| 260 | 15,18927 € | 3.949,21 € |
| 500 | 14,70904 € | 7.354,52 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |


