Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
1108M2S3CGE2
1108M2S3CGE2

SWITCH 1108M2S3CGE2

DigiKey Part Number
CKN9630-ND
Manufacturer
Manufacturer Product Number
SWITCH 1108M2S3CGE2
Description
SWITCH SLIDE SPDT 6A 120V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SWITCH 1108M2S3CGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.08mm
Manufacturer
C&K
Contact Material
Copper
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
SPDT
Features
Black Actuator, Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
6A (AC/DC)
Switch Travel
2.16mm
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.