SW26A10ND13 | |
|---|---|
DigiKey Part Number | SW26A10ND13-ND |
Manufacturer | |
Manufacturer Product Number | SW26A10ND13 |
Description | SWITCH ROCKER DPST 16A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.00mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 65°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

