Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13D08VG6

DigiKey Part Number
SS13D08VG6-ND
Manufacturer
Manufacturer Product Number
SS13D08VG6
Description
SWITCH SLIDE SP3T 0.3A 30V
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
6.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
150/200gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 08.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21.6000,48183 €10.407,53 €
Unit Price without VAT:0,48183 €
Unit Price with VAT:0,57338 €