

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | White | |
Illumination | Illumination Opening | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.10mm L x 12.30mm W x 6.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,57940 € | 28,97 € |
| 100 | 0,56240 € | 56,24 € |
| 250 | 0,54068 € | 135,17 € |
| 500 | 0,52478 € | 262,39 € |
| 1.000 | 0,50935 € | 509,35 € |
| 5.000 | 0,47523 € | 2.376,15 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


