Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Rectangular | |
Color | - | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.10mm L x 12.30mm W x 6.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48467 € | 969,34 € |
| Unit Price without VAT: | 0,48467 € |
|---|---|
| Unit Price with VAT: | 0,57676 € |

