Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output

SR3S 01 GY 5N/5N 01 R01 M

DigiKey Part Number
CKN9520-ND
Manufacturer
Manufacturer Product Number
SR3S 01 GY 5N/5N 01 R01 M
Description
SWITCH THUMBWHEEL ROCKER 7MA 12V
Customer Reference
Detailed Description
Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7mA (DC)
Manufacturer
C&K
Voltage Rating - DC
12 V
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Bare PCB
Part Status
Obsolete
Operating Temperature
-35°C ~ 70°C
Type
Thumbwheel, 1 - Axis
Ingress Protection
IP65 - Dust Tight, Water Resistant
Actuator Type
Rocker
Features
Gray Actuator
Switch Function
2-Way Directional
Mechanical Life
1,000,000 Cycles
Output
Digital (Mechanical Switch)
Operating Force
500gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.