



SPA08AB | |
|---|---|
DigiKey Part Number | CKN9443-ND |
Manufacturer | |
Manufacturer Product Number | SPA08AB |
Description | SWITCH SLIDE DIP SPST 0.01A 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | SPA08AB Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -30°C ~ 60°C |
Current Rating (Amps) 10mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VDC | Length 0.942" (23.92mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 20 | 5,98300 € | 119,66 € |
| 40 | 5,64900 € | 225,96 € |
| 100 | 5,24730 € | 524,73 € |
| 260 | 4,87942 € | 1.268,65 € |
| 500 | 4,65780 € | 2.328,90 € |
| 1.000 | 4,44875 € | 4.448,75 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

