

SPA06AB | |
|---|---|
DigiKey Part Number | CKN9441-ND |
Manufacturer | |
Manufacturer Product Number | SPA06AB |
Description | SWITCH DIP SLIDE SPST 10MA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | SPA06AB Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -30°C ~ 60°C |
Current Rating (Amps) 10mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VDC | Length 0.742" (18.84mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,42200 € | 64,22 € |
| 25 | 5,94880 € | 148,72 € |
| 100 | 5,31530 € | 531,53 € |
| 250 | 4,95700 € | 1.239,25 € |
| 500 | 4,71840 € | 2.359,20 € |
| 1.000 | 4,50672 € | 4.506,72 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |

