SP10AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 8,98000 €
Datasheet
Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC

SP10AB

DigiKey Part Number
CKN9143-ND
Manufacturer
Manufacturer Product Number
SP10AB
Description
SWITCH SLIDE DIP SPST 0.01A 20V
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.169" (4.30mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
10
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
10mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VDC
Length
1.098" (27.89mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPA10ABC&K0CKN9445-ND8,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes