SP06 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 4.735
Unit Price: 5,19000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 11.058
Unit Price: 3,86000 €
Datasheet
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 10mA 20VDC

SP06

DigiKey Part Number
CKN1354-ND
Manufacturer
Manufacturer Product Number
SP06
Description
SWITCH SLIDE DIP SPST 0.01A 20V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
10mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.196" (4.99mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.698" (17.74mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes