SP04A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 769
Unit Price: 6,51000 €
Datasheet
Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC

SP04A

DigiKey Part Number
CKN1358-ND
Manufacturer
Manufacturer Product Number
SP04A
Description
SWITCH DIP SLIDE SPST 10MA 20V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.169" (4.30mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
4
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
10mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
20VDC
Length
0.498" (12.65mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPA04ABC&K769CKN9439-ND6,51000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes