

Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.196" (4.99mm) |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 10mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 20VDC | Length 0.498" (12.65mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPA04B | C&K | 8.777 | CKN9440-ND | 4,43000 € | Direct |


