SP02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 5.059
Unit Price: 3,12000 €
Datasheet
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 10mA 20VDC

SP02

DigiKey Part Number
CKN1352-ND
Manufacturer
Manufacturer Product Number
SP02
Description
SWITCH SLIDE DIP SPST 0.01A 20V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.196" (4.99mm)
Series
Mounting Type
Through Hole
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
10mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
20VDC
Length
0.298" (7.58mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPA02BC&K5.059CKN9438-ND3,12000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes