Similar
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Illumination Type, Color LED, Yellow |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 85°C |
Circuit | Electrical Life 5,000,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SERL BK YE AU OA | C&K | 616 | CKN11410-ND | 9,11000 € | Similar |


