Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole

SERLGYGNAU0A

DigiKey Part Number
SERLGYGNAU0A-ND
Manufacturer
Manufacturer Product Number
SERLGYGNAU0A
Description
SWITCH PUSH SPDT 0.01A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Gray
Part Status
Active
Illumination Type, Color
LED, Green
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch, Illuminated
Operating Temperature
-25°C ~ 85°C
Circuit
Electrical Life
5,000,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
10mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5005,85970 €2.929,85 €
Unit Price without VAT:5,85970 €
Unit Price with VAT:6,97304 €