Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Surface Mount

SDT004

DigiKey Part Number
CKN10010TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDT004
Description
SWITCH DETECTOR SPDT 1MA 5V
Customer Reference
Detailed Description
Switch SPDT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.