
SDS004RULC | |
|---|---|
DigiKey Part Number | 108-SDS004RULCTR-ND - Tape & Reel (TR) 108-SDS004RULCCT-ND - Cut Tape (CT) 108-SDS004RULCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS004RULC |
Description | SWITCH SNAP ACT SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 75gf | |
Release Force | 50gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 1,00720 € | 25,18 € |
| 50 | 0,95100 € | 47,55 € |
| 100 | 0,89740 € | 89,74 € |
| 250 | 0,83184 € | 207,96 € |
| 500 | 0,78664 € | 393,32 € |
| 1.000 | 0,74550 € | 745,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58931 € | 1.767,93 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

