Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS002RULC

DigiKey Part Number
108-SDS002RULCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDS002RULC
Description
SWITCH SNAP ACT SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
C&K
Termination Style
SMD (SMT) Tab
Series
Operating Force
75gf
Packaging
Tape & Reel (TR)
Release Force
50gf
Part Status
Active
Operating Position
0.264" (6.7mm)
Circuit
SPST-NO
Pretravel
0.020" (0.5mm)
Switch Function
Off-Mom
Overtravel
0.060" (1.5mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
50,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
50,000 Cycles
Actuator Type
Overtravel Plunger
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65403 €1.962,09 €
Manufacturers Standard Package
Unit Price without VAT:0,65403 €
Unit Price with VAT:0,77830 €