SDB05H0SBD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 625
Unit Price: 2,90000 €
Datasheet
SDB05H0SBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDB05H0SBD
SDB05H0SBD
SDB05H0SBD

SDB05H0SBD

DigiKey Part Number
CKN12000-ND
Manufacturer
Manufacturer Product Number
SDB05H0SBD
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
EDA/CAD Models
SDB05H0SBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.157" (4.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA46), Nylon 4/6
Length
0.543" (13.79mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes